
ISL88001IH46Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IH46Z-T7ATR-ND - Tape & Reel (TR) ISL88001IH46Z-T7ACT-ND - Cut Tape (CT) ISL88001IH46Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH46Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH46Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,24000 | R29,24 |
| 10 | R21,52600 | R215,26 |
| 25 | R19,56640 | R489,16 |
| 100 | R17,42240 | R1 742,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R17,77596 | R4 443,99 |
| 500 | R17,05370 | R8 526,85 |
| 750 | R16,69355 | R12 520,16 |
| 1 250 | R16,29598 | R20 369,97 |
| 1 750 | R16,06424 | R28 112,42 |
| 2 500 | R15,84180 | R39 604,50 |

