Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IE29Z-TK

DigiKey Part Number
ISL88001IE29Z-TKTR-ND - Tape & Reel (TR)
ISL88001IE29Z-TKCT-ND - Cut Tape (CT)
ISL88001IE29Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88001IE29Z-TK
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IE29Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,41000R29,41
10R21,50900R215,09
25R19,56000R489,00
100R17,40390R1 740,39
250R16,37784R4 094,46
500R15,75846R7 879,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,78568R15 785,68
Manufacturers Standard Package