
ISL88001IE29Z-TK | |
|---|---|
DigiKey Part Number | ISL88001IE29Z-TKTR-ND - Tape & Reel (TR) ISL88001IE29Z-TKCT-ND - Cut Tape (CT) ISL88001IE29Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE29Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE29Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,57000 | R28,57 |
| 10 | R20,88700 | R208,87 |
| 25 | R18,98840 | R474,71 |
| 100 | R16,89810 | R1 689,81 |
| 250 | R15,90060 | R3 975,15 |
| 500 | R15,29936 | R7 649,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,95725 | R15 957,25 |
| 2 000 | R15,48514 | R30 970,28 |
| 3 000 | R15,24957 | R45 748,71 |
| 5 000 | R14,98910 | R74 945,50 |
| 7 000 | R14,83721 | R103 860,47 |
| 10 000 | R14,69123 | R146 912,30 |

