
ISL8117ADEMO4Z | |
|---|---|
DigiKey Part Number | ISL8117ADEMO4Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8117ADEMO4Z |
Description | EVAL BOARD FOR ISL8117A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL8117A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 3A | |
Voltage - Input | 6.5V ~ 42V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8117A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 423,47000 | R1 423,47 |

