ISL6341CIRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 000
Unit Price: R6,64710
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6341CIRZ

DigiKey Part Number
ISL6341CIRZ-ND
Manufacturer
Manufacturer Product Number
ISL6341CIRZ
Description
IC REG CTRLR BUCK 10-TDFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6341CIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14.4V
Frequency - Switching
300kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Power on Reset
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types