
ISL32740EIAZ | |
|---|---|
DigiKey Part Number | ISL32740EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32740EIAZ |
Description | IC TRANSCEIVER HALF 1/1 16QSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


