
ISL28273FAZ | |
|---|---|
DigiKey Part Number | ISL28273FAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28273FAZ |
Description | IC INST AMP 2 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28273FAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 265 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 120µA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

