Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
10-MSOP, M10.118 PKG

ISL23415TFUZ

DigiKey Part Number
ISL23415TFUZ-ND
Manufacturer
Manufacturer Product Number
ISL23415TFUZ
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL23415TFUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
70ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 015
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R42,35000R42,35
10R30,11300R301,13
25R27,20920R680,23
100R24,06840R2 406,84
250R22,59464R5 648,66
500R21,71346R10 856,73
1 000R20,99172R20 991,72
3 000R20,10543R60 316,29
5 000R19,77918R98 895,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.