
ISL22444WFR20Z | |
|---|---|
DigiKey Part Number | ISL22444WFR20Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22444WFR20Z |
Description | IC DGTL POT 10KOHM 256TAP 20QFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22444WFR20Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±2.25V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±85ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (5x5) | |
Package / Case | 20-VQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |

