
IMS82C55AZ | |
|---|---|
DigiKey Part Number | IMS82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | IMS82C55AZ |
Description | IC XPNDR PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IMS82C55AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R988,33000 | R988,33 |
| 10 | R814,45800 | R8 144,58 |
| 25 | R771,05320 | R19 276,33 |
| 100 | R723,35590 | R72 335,59 |

