IDT23S08E-1HPGGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3 138
Unit Price: R42,26000
Datasheet

Direct


Texas Instruments
In Stock: 2 614
Unit Price: R35,89000
Datasheet
Clock Multiplier, Zero Delay Buffer IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT23S08E-1HPGGI8

DigiKey Part Number
IDT23S08E-1HPGGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT23S08E-1HPGGI8
Description
IC CLOCK MULTIPLIER 16TSSOP
Customer Reference
Detailed Description
Clock Multiplier, Zero Delay Buffer IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types