IDT2308A-1DC8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 102
Unit Price: R3,60000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: R1,65918
Datasheet
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2308A-1DC8

DigiKey Part Number
IDT2308A-1DC8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT2308A-1DC8
Description
IC MULT ZDB 16SOIC
Customer Reference
Detailed Description
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multiplier, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types