HI5767EVAL1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R5 455,59000
Datasheet
Image for HI5767EVAL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5767EVAL1

DigiKey Part Number
HI5767EVAL1-ND
Manufacturer
Manufacturer Product Number
HI5767EVAL1
Description
EVALUATION PLATFORM HI5767
Customer Reference
Detailed Description
HI5767 - 10 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
60M
Data Interface
Parallel
Input Range
1Vpp
Power (Typ) @ Conditions
310mW @ 60MSPS
Utilized IC / Part
HI5767
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes