
HA1631S01CMEL-E | |
|---|---|
DigiKey Part Number | HA1631S01CMEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1631S01CMEL-E |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Push-Pull SC-88A |
Datasheet | Datasheet |
EDA/CAD Models | HA1631S01CMEL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 100pA | |
Current - Output (Typ) | 14mA | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A |

