Similar

H5N2519P-E | |
|---|---|
DigiKey Part Number | 559-H5N2519P-E-ND |
Manufacturer | |
Manufacturer Product Number | H5N2519P-E |
Description | NCH POWER MOSFET 250V 65A 35MOHM |
Customer Reference | |
Detailed Description | N-Channel 250 V 65A 150W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case |


