
EL5101IW-T7 | |
|---|---|
DigiKey Part Number | EL5101IW-T7TR-ND - Tape & Reel (TR) EL5101IW-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EL5101IW-T7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2200V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,49000 | R39,49 |
| 10 | R29,27300 | R292,73 |
| 25 | R26,72520 | R668,13 |
| 100 | R23,92550 | R2 392,55 |
| 250 | R22,58928 | R5 647,32 |
| 500 | R21,78404 | R10 892,02 |

