


EL4543IUZ-T7 | |
|---|---|
DigiKey Part Number | EL4543IUZ-T7TR-ND - Tape & Reel (TR) EL4543IUZ-T7CT-ND - Cut Tape (CT) EL4543IUZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL4543IUZ-T7 |
Description | IC AMP DRIVER 24QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4543IUZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 350 MHz | |
Slew Rate | 1000V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R185,68000 | R185,68 |
| 10 | R140,76700 | R1 407,67 |
| 25 | R129,93520 | R3 248,38 |
| 100 | R118,18930 | R11 818,93 |
| 250 | R112,65336 | R28 163,34 |
| 500 | R110,81062 | R55 405,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R106,61499 | R106 614,99 |

