Direct

EL4543IU-T7 | |
|---|---|
DigiKey Part Number | EL4543IU-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL4543IU-T7 |
Description | IC AMP DRIVER 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4543IU-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 350 MHz | |
Slew Rate | 1000V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |


