
DA9061-A0AMC | |
|---|---|
DigiKey Part Number | 1564-DA9061-A0AMCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9061-A0AMC |
Description | 8.5A SYSTEM PMIC (4 BUCKS + 4 LD |
Customer Reference | |
Detailed Description | Processor PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | R37,07879 | R40 786,67 |
| 2 200 | R36,22285 | R79 690,27 |
| 3 300 | R35,79425 | R118 121,02 |


