
DA7281-00FVC | |
---|---|
DigiKey Part Number | 1564-DA7281-00FVCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7281-00FVC |
Description | IC MOTOR DRVR ERM/LRA 5.5V 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | R20,83552 | R5 208,88 |
500 | R19,05434 | R9 527,17 |
750 | R18,14983 | R13 612,37 |
1 250 | R17,13577 | R21 419,71 |
1 750 | R16,53688 | R28 939,54 |
2 500 | R16,24688 | R40 617,20 |