
CL8040 | |
|---|---|
DigiKey Part Number | 559-CL8040-ND |
Manufacturer | |
Manufacturer Product Number | CL8040 |
Description | IC RF TXRX WIFI 802.11AX |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ax 2.4GHz, 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | ||
Data Rate (Max) | 6Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | R373,34879 | R657 093,87 |

