Image for CA91L862A-50IE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA91L862A-50IE

DigiKey Part Number
CA91L862A-50IE-ND
Manufacturer
Manufacturer Product Number
CA91L862A-50IE
Description
IC INTERFACE SPECIALIZED 256BGA
Customer Reference
Detailed Description
Data Acquisition Interface 256-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Last Time Buy
Applications
Data Acquisition
Interface
PCI, Serial
Voltage - Supply
3.3V
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (27x27)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/09/11
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
80R1 182,09213R94 567,37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.