
9QXL2000BNLGI | |
|---|---|
DigiKey Part Number | 800-9QXL2000BNLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9QXL2000BNLGI |
Description | IC CLK BUF 1:20 400MHZ 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R120,65000 | R120,65 |
| 10 | R89,91800 | R899,18 |
| 25 | R82,50760 | R2 062,69 |
| 168 | R72,23018 | R12 134,67 |
| 336 | R69,69310 | R23 416,88 |
| 504 | R68,42796 | R34 487,69 |
| 1 008 | R66,57768 | R67 110,30 |
| 2 520 | R64,63292 | R162 874,96 |

