
9FGV1002C000NBG28 | |
|---|---|
DigiKey Part Number | 800-9FGV1002C000NBG28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV1002C000NBG28 |
Description | IC CLOCK GENERATOR PCIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Generator IC 200MHz, 325MHz 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 325MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R80,56402 | R201 410,05 |

