
8P791208NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P791208NLGI8TR-ND - Tape & Reel (TR) 800-8P791208NLGI8CT-ND - Cut Tape (CT) 800-8P791208NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P791208NLGI8 |
Description | IC CLK BUF 2:8 700MHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 700 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R219,63000 | R219,63 |
| 10 | R167,68700 | R1 676,87 |
| 25 | R155,12120 | R3 878,03 |
| 100 | R141,49810 | R14 149,81 |
| 250 | R135,07324 | R33 768,31 |
| 500 | R133,69262 | R66 846,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R124,74221 | R311 855,53 |

