IDT74LVC16501APAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 000
Unit Price: R31,94608
Datasheet
Transceiver, Non-Inverting 1 Element 18 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74LVC16501APAG

DigiKey Part Number
800-1663-5-ND
Manufacturer
Manufacturer Product Number
IDT74LVC16501APAG
Description
IC TXRX NON-INVERT 3.6V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 18 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
18
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes