
72V805L15PF | |
|---|---|
DigiKey Part Number | 72V805L15PF-ND |
Manufacturer | |
Manufacturer Product Number | 72V805L15PF |
Description | IC FIFO SYNC 256X18X2 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (256 x 18 x 2) Bi-Directional 66.7MHz 10ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (256 x 18 x 2) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |

