72V3680L15PFI is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: R2 104,91611
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R491,49083
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R747,92194
Datasheet
128 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V3680L15PFI

DigiKey Part Number
72V3680L15PFI-ND
Manufacturer
Manufacturer Product Number
72V3680L15PFI
Description
IC FIFO SYNC 16KX36 10NS 128QFP
Customer Reference
Detailed Description
Synchronous FIFO 576K (16K x 36) Uni-Directional 66.7MHz 10ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576K (16K x 36)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types