Synchronous FIFO 2.25M (128K x 18) Uni-Directional 50MHz 12ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V295L20PF8

DigiKey Part Number
72V295L20PF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V295L20PF8
Description
IC FIFO SYNC 128KX18 12NS 64QFP
Customer Reference
Detailed Description
Synchronous FIFO 2.25M (128K x 18) Uni-Directional 50MHz 12ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
2.25M (128K x 18)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
60mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types