72V293L7-5PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 430
Unit Price: R666,78250
Datasheet

Upgrade


Texas Instruments
In Stock: 75
Unit Price: R1 711,32000
Datasheet

Similar


Texas Instruments
In Stock: 56
Unit Price: R1 010,26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R753,62389
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 102
Unit Price: R1 010,26000
Datasheet
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V293L7-5PF

DigiKey Part Number
800-1527-ND
Manufacturer
Manufacturer Product Number
72V293L7-5PF
Description
IC FIFO SYNC 128KX9 5NS 80TQFP
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
1.125M (64K x 18)(128K x 9)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types