71421LA20JG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 270
Unit Price: R673,17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: R564,45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7
Unit Price: R293,06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 177
Unit Price: R564,45000
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 52-PLCC (19.13x19.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71421LA20JG

DigiKey Part Number
71421LA20JG-ND
Manufacturer
Manufacturer Product Number
71421LA20JG
Description
IC SRAM 16KBIT PARALLEL 52PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 52-PLCC (19.13x19.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-PLCC (19.13x19.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types