70V3599S133BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R5 434,75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R3 411,70917
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R2 709,92854
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R2 844,81917
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R2 988,29729
Datasheet
SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 256-CABGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V3599S133BC

DigiKey Part Number
70V3599S133BC-ND
Manufacturer
Manufacturer Product Number
70V3599S133BC
Description
IC SRAM 4.5MBIT PAR 256CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
24R4 419,03208R106 056,77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.