6V49205APAGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 107
Unit Price: R104,02000
Datasheet
Freescale P10xx, P20xx Processors IC 125MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6V49205APAGI

DigiKey Part Number
6V49205APAGI-ND
Manufacturer
Manufacturer Product Number
6V49205APAGI
Description
IC FREESCALE P10XX 48-TFSOP
Customer Reference
Detailed Description
Freescale P10xx, P20xx Processors IC 125MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Freescale P10xx, P20xx Processors
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable