ARM® Cortex®-A9 Microprocessor IC RZ/A1L 1 Core, 32-Bit 400MHz 208-LFQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S721021VLFP#AA1

DigiKey Part Number
R7S721021VLFP#AA1-ND
Manufacturer
Manufacturer Product Number
R7S721021VLFP#AA1
Description
IC MPU RZ/A1L 400MHZ 208LFQFP
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1L 1 Core, 32-Bit 400MHz 208-LFQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
VDC
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
208-LQFP
Supplier Device Package
208-LFQFP (28x28)
Additional Interfaces
CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 333,73000R1 333,73
24R1 055,94917R25 342,78
48R1 021,84083R49 048,36
120R985,83050R118 299,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.