ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95870BHRZR5673

DigiKey Part Number
ISL95870BHRZR5673-ND
Manufacturer
Manufacturer Product Number
ISL95870BHRZR5673
Description
IC REG CTRLR GPU 1OUT 20QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Applications
Controller, GPU Core Power
Voltage - Input
3.3V ~ 25V
Number of Outputs
1
Voltage - Output
0.5V ~ 5V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types