
RLD-2240-4-12 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-4-12-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-4-12 |
Description | 50/60 HZ 6 VA 115/230V 115:12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.34mm W | |
Height - Seated (Max) | 33.34mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R199,97000 | R199,97 |
| 10 | R180,32400 | R1 803,24 |
| 25 | R172,95360 | R4 323,84 |
| 50 | R167,54940 | R8 377,47 |
| 200 | R157,18210 | R31 436,42 |
| 400 | R152,21273 | R60 885,09 |
| 600 | R149,37048 | R89 622,29 |
| 1 000 | R145,85838 | R145 858,38 |

