Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REC3-243.3SRWZ/H6/C/SMD

DigiKey Part Number
REC3-243.3SRWZ/H6/C/SMD-ND
Manufacturer
Manufacturer Product Number
REC3-243.3SRWZ/H6/C/SMD
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-243.3SRWZ/H6/C/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
900mA
Power (Watts)
3 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R482,61000R482,61
5R464,63000R2 323,15
10R457,10200R4 571,02
25R447,31560R11 182,89
50R440,03960R22 001,98
100R432,87440R43 287,44
250R423,56968R105 892,42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.