Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM60-36SK/OF-CTN

DigiKey Part Number
945-RACM60-36SK/OF-CTN-ND
Manufacturer
Manufacturer Product Number
RACM60-36SK/OF-CTN
Description
AC/DC CONVERTER 36V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM60-36SK/OF-CTN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.667 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1 152R329,22478R379 266,95