


R1Z-1505/HP | |
|---|---|
DigiKey Part Number | R1Z-1505/HP-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-1505/HP |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-1505/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.25V | |
Voltage - Input (Max) | 15.75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R328,18000 | R328,18 |
| 5 | R315,98200 | R1 579,91 |
| 10 | R310,85700 | R3 108,57 |
| 25 | R304,21280 | R7 605,32 |
| 50 | R299,26920 | R14 963,46 |
| 100 | R294,39770 | R29 439,77 |
| 250 | R288,07300 | R72 018,25 |
| 500 | R283,37090 | R141 685,45 |

