
1-1746741-4 | |
|---|---|
DigiKey Part Number | 1-1746741-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1746741-4 |
Description | RITS CONN.SOCKET ASSY 4P RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Socket Connector Spring Clamp Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1746741-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R81,16000 | R81,16 |
| 10 | R68,93000 | R689,30 |
| 30 | R63,77667 | R1 913,30 |
| 60 | R60,73250 | R3 643,95 |
| 120 | R57,83233 | R6 939,88 |
| 270 | R54,61611 | R14 746,35 |
| 510 | R52,22057 | R26 632,49 |
| 1 020 | R49,72979 | R50 724,39 |
| 2 520 | R46,65871 | R117 579,95 |

