
TT-SMDC-3.6864-20-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-3.6864-20-EXT-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-3.6864-20-EXT-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-3.6864-20-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-3.6864-20-EXT-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,94000 | R32,94 |
| 10 | R28,56700 | R285,67 |
| 25 | R27,01400 | R675,35 |
| 50 | R25,89840 | R1 294,92 |
| 100 | R24,82790 | R2 482,79 |
| 250 | R23,47924 | R5 869,81 |
| 500 | R22,50862 | R11 254,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R21,57886 | R21 578,86 |
| 2 000 | R20,68833 | R41 376,66 |
| 3 000 | R20,18485 | R60 554,55 |
| 5 000 | R19,56839 | R97 841,95 |
| 7 000 | R19,17288 | R134 210,16 |

