
CO4905-10.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4905-10.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4905-10.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4905-10.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4905-10.000-EXT-T-TR |
Description | XTAL OSC XO 10.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,50000 | R20,50 |
| 10 | R17,87900 | R178,79 |
| 25 | R16,91160 | R422,79 |
| 50 | R16,21240 | R810,62 |
| 100 | R15,54030 | R1 554,03 |
| 250 | R14,69612 | R3 674,03 |
| 500 | R14,08814 | R7 044,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,50571 | R13 505,71 |
| 2 000 | R12,94765 | R25 895,30 |
| 3 000 | R12,63213 | R37 896,39 |
| 5 000 | R12,24575 | R61 228,75 |
| 7 000 | R11,99789 | R83 985,23 |
| 10 000 | R11,74075 | R117 407,50 |

