8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-8.000-18-3030-TR-NS1

DigiKey Part Number
2151-H130B-8.000-18-3030-TR-NS1TR-ND - Tape & Reel (TR)
2151-H130B-8.000-18-3030-TR-NS1CT-ND - Cut Tape (CT)
2151-H130B-8.000-18-3030-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-8.000-18-3030-TR-NS1
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-80-18-30B-AGN-TRECS Inc.32 794XC2709CT-NDR10,63000Parametric Equivalent
In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R5,41500R54,15
25R5,13080R128,27
50R4,91820R245,91
100R4,71360R471,36
250R4,45740R1 114,35
500R4,27284R2 136,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,09614R4 096,14
2 000R3,92672R7 853,44
3 000R3,83087R11 492,61
5 000R3,71342R18 567,10
7 000R3,63810R25 466,70
10 000R3,55993R35 599,30
12 000R3,52061R42 247,32
24 000R3,37517R81 004,08
25 000R3,36680R84 170,00
Manufacturers Standard Package