
H130B-12.000-18-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-12.000-18-3030-TR-ND - Tape & Reel (TR) 2151-H130B-12.000-18-3030-TRCT-ND - Cut Tape (CT) 2151-H130B-12.000-18-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-12.000-18-3030-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R6,55400 | R65,54 |
| 25 | R6,19720 | R154,93 |
| 50 | R5,93860 | R296,93 |
| 100 | R5,69320 | R569,32 |
| 250 | R5,38332 | R1 345,83 |
| 500 | R5,16050 | R2 580,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,94693 | R4 946,93 |
| 2 000 | R4,74226 | R9 484,52 |
| 3 000 | R4,62653 | R13 879,59 |
| 5 000 | R4,48475 | R22 423,75 |
| 7 000 | R4,39377 | R30 756,39 |
| 10 000 | R4,29939 | R42 993,90 |
| 12 000 | R4,25193 | R51 023,16 |
| 24 000 | R4,07632 | R97 831,68 |
| 25 000 | R4,06622 | R101 655,50 |

