
CP7050-25.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP7050-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP7050-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP7050-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP7050-25.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R91,75000 | R91,75 |
| 10 | R79,76900 | R797,69 |
| 25 | R75,44320 | R1 886,08 |
| 50 | R72,32440 | R3 616,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R69,33500 | R6 933,50 |
| 200 | R66,47325 | R13 294,65 |
| 300 | R64,85503 | R19 456,51 |
| 500 | R62,87384 | R31 436,92 |
| 700 | R61,60323 | R43 122,26 |
| 1 000 | R60,28418 | R60 284,18 |

