
CP5032-156.250-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-156.250-2.5-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 2.5V LVPEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R88,22000 | R88,22 |
| 10 | R76,60900 | R766,09 |
| 25 | R72,45200 | R1 811,30 |
| 50 | R69,46100 | R3 473,05 |
| 100 | R66,59090 | R6 659,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R63,84090 | R12 768,18 |
| 400 | R61,20773 | R24 483,09 |
| 600 | R59,71890 | R35 831,34 |
| 1 000 | R57,89617 | R57 896,17 |
| 1 400 | R56,72694 | R79 417,72 |
| 2 000 | R55,51395 | R111 027,90 |

