
AS-24.576-20-F-3030-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-24.576-20-F-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-24.576-20-F-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-24.576-20-F-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-24.576-20-F-3030-SMD-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R2,10100 | R21,01 |
| 25 | R1,98280 | R49,57 |
| 50 | R1,90220 | R95,11 |
| 100 | R1,82320 | R182,32 |
| 250 | R1,72476 | R431,19 |
| 500 | R1,65352 | R826,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,58512 | R1 585,12 |
| 2 000 | R1,51959 | R3 039,18 |
| 3 000 | R1,48245 | R4 447,35 |
| 5 000 | R1,43698 | R7 184,90 |
| 7 000 | R1,40782 | R9 854,74 |
| 10 000 | R1,37753 | R13 775,30 |
| 12 000 | R1,36230 | R16 347,60 |
| 24 000 | R1,30594 | R31 342,56 |
| 25 000 | R1,30270 | R32 567,50 |

