10 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4905-10.000-EXT-T-TR

DigiKey Part Number
2151-CO4905-10.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4905-10.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4905-10.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4905-10.000-EXT-T-TR
Description
XTAL OSC XO 10.0000MHZ TTL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,50000R20,50
10R17,87900R178,79
25R16,91160R422,79
50R16,21240R810,62
100R15,54030R1 554,03
250R14,69612R3 674,03
500R14,08814R7 044,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,50571R13 505,71
2 000R12,94765R25 895,30
3 000R12,63213R37 896,39
5 000R12,24575R61 228,75
7 000R11,99789R83 985,23
10 000R11,74075R117 407,50
Manufacturers Standard Package