CO4605-66.660-EXT-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R15,43498
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 71 950
Unit Price: R23,86200
Datasheet
66.66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4605-66.660-EXT-T-TR

DigiKey Part Number
2151-CO4605-66.660-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4605-66.660-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4605-66.660-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4605-66.660-EXT-T-TR
Description
XTAL OSC XO 66.6600MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66.66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,50000R20,50
10R17,82900R178,29
25R16,85760R421,44
50R16,16200R808,10
100R15,49500R1 549,50
250R14,65240R3 663,10
500R14,04680R7 023,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,46605R13 466,05
2 000R12,90959R25 819,18
3 000R12,59505R37 785,15
5 000R12,20985R61 049,25
7 000R11,96267R83 738,69
10 000R11,70634R117 063,40
12 000R11,57745R138 929,40
Manufacturers Standard Package