Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CO4605-156.250-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO4605-156.250-EXT-TR-ND - Tape & Reel (TR) 2151-CO4605-156.250-EXT-TRCT-ND - Cut Tape (CT) 2151-CO4605-156.250-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4605-156.250-EXT-TR |
Description | XTAL OSC XO 156.2500MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,41000 | R29,41 |
| 10 | R25,55900 | R255,59 |
| 25 | R24,17080 | R604,27 |
| 50 | R23,17280 | R1 158,64 |
| 100 | R22,21490 | R2 221,49 |
| 250 | R21,00768 | R5 251,92 |
| 500 | R20,13926 | R10 069,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R19,30729 | R19 307,29 |
| 2 000 | R18,51028 | R37 020,56 |
| 3 000 | R18,05959 | R54 178,77 |
| 5 000 | R17,50782 | R87 539,10 |
| 7 000 | R17,15396 | R120 077,72 |
| 10 000 | R16,78669 | R167 866,90 |



